
XSL20-48S-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-XSL20-48S-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | XSL20-48S-020.0-B(B) |
Description | 0.25MM PITCH, MICRO COAX CABLE A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Cable Assembly Rectangular Plug to Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 48 | |
Number of Rows | 1 | |
Pitch - Connector | 0.010" (0.25mm) | |
Pitch - Cable | - | |
Color | Black | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 852,86000 Kč | 1 852,86 Kč |
| 10 | 1 575,01800 Kč | 15 750,18 Kč |
| 30 | 1 457,62500 Kč | 43 728,75 Kč |
| 50 | 1 406,08060 Kč | 70 304,03 Kč |
| 100 | 1 339,06140 Kč | 133 906,14 Kč |
| Unit Price without VAT: | 1 852,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 241,96060 Kč |


