New at DigiKey
20 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USL20-20SS-020.0-B(B)

DigiKey Part Number
6256-USL20-20SS-020.0-B(B)-ND
Manufacturer
Manufacturer Product Number
USL20-20SS-020.0-B(B)
Description
0.4MM PITCH, MICRO COAX CABLE AS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
-
Packaging
Box
Part Status
Active
Connector Type
Plug to Cable
Number of Positions
20
Number of Rows
1
Pitch - Connector
0.016" (0.40mm)
Pitch - Cable
-
Length
0.656' (200.00mm, 7.87")
Features
-
Color
Black
Shielding
Shielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 194,58000 Kč1 194,58 Kč
101 015,33700 Kč10 153,37 Kč
30939,63267 Kč28 188,98 Kč
50906,39960 Kč45 319,98 Kč
100863,18790 Kč86 318,79 Kč
250809,23016 Kč202 307,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1 194,58000 Kč
Unit Price with VAT:1 445,44180 Kč