
FWSB01-02-1 | |
|---|---|
DigiKey Part Number | 6256-FWSB01-02-1-ND |
Manufacturer | |
Manufacturer Product Number | FWSB01-02-1 |
Description | CONN PLUG HSG 8POS 2.0MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector Crimp Tin 22-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 2 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Detent Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | 22-28 AWG | |
Features | Waterproof (Mated, IP67) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 134,00900 Kč | 1 340,09 Kč |
| 25 | 125,61000 Kč | 3 140,25 Kč |
| 50 | 119,60880 Kč | 5 980,44 Kč |
| 100 | 113,89740 Kč | 11 389,74 Kč |
| 260 | 106,47358 Kč | 27 683,13 Kč |
| 520 | 101,39571 Kč | 52 725,77 Kč |
| 1 040 | 96,56071 Kč | 100 423,14 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |


