
ASLS00-30-A | |
|---|---|
DigiKey Part Number | 6256-ASLS00-30-ATR-ND - Tape & Reel (TR) 6256-ASLS00-30-ACT-ND - Cut Tape (CT) 6256-ASLS00-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASLS00-30-A |
Description | MICRO COAX RECEP 30P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle 0.016" (0.40mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Receptacle | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Termination | IDC | |
FFC, FCB Thickness | - | |
Height Above Board | 0.065" (1.65mm) | |
Locking Feature | Latch Lock | |
Contact Material | Copper Alloy | |
Contact Finish | Gold-Nickel | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | EMI Shielded | |
Voltage Rating | 200V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.25A per Contact | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | - | |
Mating Cycles | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 64,80000 Kč | 648,00 Kč |
| 25 | 60,73480 Kč | 1 518,37 Kč |
| 50 | 57,83680 Kč | 2 891,84 Kč |
| 100 | 55,07360 Kč | 5 507,36 Kč |
| 250 | 51,62400 Kč | 12 906,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 49,15968 Kč | 24 579,84 Kč |
| 1 000 | 46,81462 Kč | 46 814,62 Kč |
| 1 500 | 45,49553 Kč | 68 243,29 Kč |
| 2 500 | 43,88632 Kč | 109 715,80 Kč |
| 3 500 | 42,85800 Kč | 150 003,00 Kč |
| 5 000 | 41,79434 Kč | 208 971,70 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |



