New at DigiKey
Socket Contact Gold 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 22-28 AWG Crimp Stamped
2.1mm Pitch Branch / Relay Crimp Connector FK Series | KEL Corporation

#696

DigiKey Part Number
6256-#696-ND
Manufacturer
Manufacturer Product Number
#696
Description
CONN CRIMP 22-28AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 22-28 AWG Crimp Stamped
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEL USA
Series
Packaging
Tube
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-28 AWG
Contact Finish
Gold
Contact Finish Thickness
1.97µin (0.050µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Tube
QuantityUnit PriceExt Price
111,13000 Kč11,13 Kč
109,51200 Kč95,12 Kč
258,92000 Kč223,00 Kč
508,49160 Kč424,58 Kč
1008,08630 Kč808,63 Kč
2507,57944 Kč1 894,86 Kč
5007,21702 Kč3 608,51 Kč
1 0006,87223 Kč6 872,23 Kč
2 5006,44168 Kč16 104,20 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,13000 Kč
Unit Price with VAT:13,46730 Kč