3 A 32 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBF32302ASTP

DigiKey Part Number
2315-SBF32302ASTPTR-ND - Tape & Reel (TR)
2315-SBF32302ASTPCT-ND - Cut Tape (CT)
2315-SBF32302ASTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBF32302ASTP
Description
FUSE CHIP 3A 32VDC 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 A 32 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
-
Current Rating (Amps)
Voltage Rating - DC
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
DC Cold Resistance
0.024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 188
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
54,87200 Kč24,36 Kč
104,51500 Kč45,15 Kč
503,74180 Kč187,09 Kč
1003,45210 Kč345,21 Kč
2503,10352 Kč775,88 Kč
5002,86328 Kč1 431,64 Kč
1 0002,64092 Kč2 640,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,18623 Kč10 931,15 Kč
10 0002,01377 Kč20 137,70 Kč
15 0001,91871 Kč28 780,65 Kč
25 0001,80469 Kč45 117,25 Kč
35 0001,73291 Kč60 651,85 Kč
50 0001,70084 Kč85 042,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč