Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RMC1/16K3924FTP | |
|---|---|
DigiKey Part Number | 2315-RMC1/16K3924FTPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RMC1/16K3924FTP |
Description | RES 3.92M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.92 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033M92FKEAC | Vishay Dale | 0 | CRCW06033M92FKEAC-ND | 0,08779 Kč | Parametric Equivalent |
| CRCW06033M92FKEBC | Vishay Dale | 0 | CRCW06033M92FKEBC-ND | 0,08779 Kč | Parametric Equivalent |
| HV731JRTTD3924F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD3924FCT-ND | 2,92074 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04704 Kč | 235,20 Kč |
| Unit Price without VAT: | 0,04704 Kč |
|---|---|
| Unit Price with VAT: | 0,05692 Kč |



