1 A 76 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC32102AGTP

DigiKey Part Number
2315-HFC32102AGTPTR-ND - Tape & Reel (TR)
2315-HFC32102AGTPCT-ND - Cut Tape (CT)
2315-HFC32102AGTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC32102AGTP
Description
FUSE CHIP 1A 76VDC 1206
Customer Reference
Detailed Description
1 A 76 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
CSA, UL
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.18 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.