
FMC16801WHTP | |
|---|---|
DigiKey Part Number | 2315-FMC16801WHTPTR-ND - Tape & Reel (TR) 2315-FMC16801WHTPCT-ND - Cut Tape (CT) 2315-FMC16801WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16801WHTP |
Description | FUSE CHIP 0.8A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 800 mA 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.18 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 5 | 1,08400 Kč | 5,42 Kč |
| 10 | 1,00000 Kč | 10,00 Kč |
| 50 | 0,83320 Kč | 41,66 Kč |
| 100 | 0,76650 Kč | 76,65 Kč |
| 250 | 0,68988 Kč | 172,47 Kč |
| 500 | 0,63614 Kč | 318,07 Kč |
| 1 000 | 0,58699 Kč | 586,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,48663 Kč | 2 433,15 Kč |
| 10 000 | 0,44866 Kč | 4 486,60 Kč |
| 15 000 | 0,42772 Kč | 6 415,80 Kč |
| 25 000 | 0,40264 Kč | 10 066,00 Kč |
| 35 000 | 0,38687 Kč | 13 540,45 Kč |
| 50 000 | 0,37076 Kč | 18 538,00 Kč |
| 125 000 | 0,34370 Kč | 42 962,50 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |



