
FMC16152WHTP | |
|---|---|
DigiKey Part Number | 2315-FMC16152WHTPTR-ND - Tape & Reel (TR) 2315-FMC16152WHTPCT-ND - Cut Tape (CT) 2315-FMC16152WHTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16152WHTP |
Description | FUSE CHIP 1.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.065 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,13400 Kč | 5,67 Kč |
| 10 | 1,07100 Kč | 10,71 Kč |
| 50 | 0,87780 Kč | 43,89 Kč |
| 100 | 0,81260 Kč | 81,26 Kč |
| 250 | 0,72988 Kč | 182,47 Kč |
| 500 | 0,67362 Kč | 336,81 Kč |
| 1 000 | 0,62133 Kč | 621,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,51512 Kč | 2 575,60 Kč |
| 10 000 | 0,47489 Kč | 4 748,90 Kč |
| 15 000 | 0,45273 Kč | 6 790,95 Kč |
| 25 000 | 0,42618 Kč | 10 654,50 Kč |
| 35 000 | 0,40948 Kč | 14 331,80 Kč |
| 50 000 | 0,39243 Kč | 19 621,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


