
FCCR10151ABPA | |
|---|---|
DigiKey Part Number | 2315-FCCR10151ABPATR-ND - Tape & Reel (TR) 2315-FCCR10151ABPACT-ND - Cut Tape (CT) 2315-FCCR10151ABPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCCR10151ABPA |
Description | FUSE CHIP 0.15A 24VDC 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 mA 24 V Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.016" H (1.00mm x 0.50mm x 0.40mm) | |
DC Cold Resistance | 1.85 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 5 | 3,99000 Kč | 19,95 Kč |
| 10 | 3,69600 Kč | 36,96 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,82630 Kč | 282,63 Kč |
| 250 | 2,54076 Kč | 635,19 Kč |
| 500 | 2,34380 Kč | 1 171,90 Kč |
| 1 000 | 2,16195 Kč | 2 161,95 Kč |
| 5 000 | 1,79021 Kč | 8 951,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,64920 Kč | 16 492,00 Kč |
| 20 000 | 1,51839 Kč | 30 367,80 Kč |
| 30 000 | 1,44627 Kč | 43 388,10 Kč |
| 50 000 | 1,36487 Kč | 68 243,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

