Direct

FCC16202ADTP | |
|---|---|
DigiKey Part Number | 2315-FCC16202ADTPTR-ND - Tape & Reel (TR) 2315-FCC16202ADTPCT-ND - Cut Tape (CT) 2315-FCC16202ADTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCC16202ADTP |
Description | FUSE CHIP 2A 36VDC 0603 |
Customer Reference | |
Detailed Description | 2 A 36 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | 36 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.07 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,05200 Kč | 5,26 Kč |
| 10 | 0,94700 Kč | 9,47 Kč |
| 50 | 0,78720 Kč | 39,36 Kč |
| 100 | 0,72620 Kč | 72,62 Kč |
| 250 | 0,65340 Kč | 163,35 Kč |
| 500 | 0,60288 Kč | 301,44 Kč |
| 1 000 | 0,55635 Kč | 556,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,46121 Kč | 2 306,05 Kč |
| 10 000 | 0,42521 Kč | 4 252,10 Kč |
| 15 000 | 0,40539 Kč | 6 080,85 Kč |
| 25 000 | 0,38163 Kč | 9 540,75 Kč |
| 35 000 | 0,36668 Kč | 12 833,80 Kč |
| 50 000 | 0,35143 Kč | 17 571,50 Kč |
| 125 000 | 0,32364 Kč | 40 455,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



