New at DigiKey
2 Position Terminal Block Plug 0.200" (5.08mm) Vertical 180°
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Terminal Block Plug 0.200" (5.08mm) Vertical 180°
KF2EDGKA-5.08-2P-1G
KF2EDGKA-5.08-2P-1G

KF2EDGKA-5.08-2P-1G

DigiKey Part Number
5912-KF2EDGKA-5.08-2P-1G-ND
Manufacturer
Manufacturer Product Number
KF2EDGKA-5.08-2P-1G
Description
Pluggable Terminal Block Plug, P
Customer Reference
Detailed Description
2 Position Terminal Block Plug 0.200" (5.08mm) Vertical 180°
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug
Number of Positions
2
Positions Per Level
2
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
180°
Termination Style
Screw
Current - IEC
18A
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Nickel, Tin
Material Flammability Rating
UL94 V-0
Screw Size
M3
Torque - Screw
0.5 Nm (4.4 Lb-In)
Wire Strip Length
7-8mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 901
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč