3 Position Terminal Block Header, Male Pins 0.200" (5.08mm) Vertical Board Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Terminal Block Header, Male Pins 0.200" (5.08mm) Vertical Board Mount
KF2EDGCV-X-5.08-3P-1G
KF2EDGCV-X-5.08-3P-1G

KF2EDGCV-X-5.08-3P-1G

DigiKey Part Number
5912-KF2EDGCV-X-5.08-3P-1G-ND
Manufacturer
Manufacturer Product Number
KF2EDGCV-X-5.08-3P-1G
Description
TERM BLOCK HDR 3POS 5.08MM
Customer Reference
Detailed Description
3 Position Terminal Block Header, Male Pins 0.200" (5.08mm) Vertical Board Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins
Number of Positions
3
Positions Per Level
3
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
-
Mounting Type
Board Mount
Current - IEC
20A
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin-Lead
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Tail Length
-
Insulation Height
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč