



KF1002-08P-R0-GLG-DFT-02B | |
|---|---|
DigiKey Part Number | 5912-KF1002-08P-R0-GLG-DFT-02B-ND |
Manufacturer | |
Manufacturer Product Number | KF1002-08P-R0-GLG-DFT-02B |
Description | DIP SW, PIANO TYPE, 8POS, LONG A |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer KaiFeng Electronics | Height Above Board 0.378" (9.60mm) |
Packaging Tube | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 8 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.862" (21.89mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,75000 Kč | 115,75 Kč |
| Unit Price without VAT: | 115,75000 Kč |
|---|---|
| Unit Price with VAT: | 140,05750 Kč |

