



KF1001-06P-R0-GL-DFT-01B | |
|---|---|
DigiKey Part Number | 5912-KF1001-06P-R0-GL-DFT-01B-ND |
Manufacturer | |
Manufacturer Product Number | KF1001-06P-R0-GL-DFT-01B |
Description | DIP SW, THT, 6POS, EXTRNDED |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Category | Contact Finish Gold |
Manufacturer KaiFeng Electronics | Height Above Board 0.258" (6.55mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPST | Pitch 0.100" (2.54mm), Full |
Number of Positions 6 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Thermoplastic |
Actuator Type Slide (Standard) | Length 0.600" (15.24mm) |
Actuator Level Raised | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |

