



HB-825-8.25-2P-1K | |
|---|---|
DigiKey Part Number | 5912-HB-825-8.25-2P-1K-ND |
Manufacturer | |
Manufacturer Product Number | HB-825-8.25-2P-1K |
Description | TERM BLOCK 2POS 8.25MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block 0.325" (8.25mm) Vertical 180° Board Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 1 | |
Pitch | 0.325" (8.25mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | 180° | |
Termination Style | Screw | |
Mounting Type | Board Mount | |
Current - IEC | 24A | |
Wire Gauge or Range - AWG | 12-22 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Color | Multiple | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin-Lead | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | M3.5 | |
Torque - Screw | 0.8 Nm (7.1 Lb-In) | |
Wire Strip Length | - | |
Contact Material | Brass | |
Housing Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 Kč | 4,37 Kč |
| Unit Price without VAT: | 4,37000 Kč |
|---|---|
| Unit Price with VAT: | 5,28770 Kč |


