Rotary Switch 10 Position BCD AC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 10 Position BCD AC Surface Mount
6KF001B-3S10R5-0
6KF001B-3S10R5-0

6KF001B-3S10R5-0

DigiKey Part Number
5912-6KF001B-3S10R5-0-ND
Manufacturer
Manufacturer Product Number
6KF001B-3S10R5-0
Description
CODED ROTARY SW, 3*3 SMD, 10POS,
Customer Reference
Detailed Description
Rotary Switch 10 Position BCD AC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
-
Packaging
Tube
Part Status
Active
Number of Positions
10
Index Stops
-
Number of Decks
-
Number of Poles per Deck
-
Circuit per Deck
BCD
Contact Timing
-
Current Rating (Amps)
-
Actuator Type
Flatted
Actuator Length
-
Angle of Throw
-
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount
Termination Style
Gull Wing
Features
-
Depth Behind Panel
-
Panel Cutout Dimensions
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 734,93 Kč flat rate shipping fee will apply
All prices are in CZK
Tube
QuantityUnit PriceExt Price
192,39000 Kč92,39 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:92,39000 Kč
Unit Price with VAT:111,79190 Kč