



2KF012-5.08-2P-1G | |
|---|---|
DigiKey Part Number | 5912-2KF012-5.08-2P-1G-ND |
Manufacturer | |
Manufacturer Product Number | 2KF012-5.08-2P-1G |
Description | TERMINAL BLOCK PLUG 3POS 3.50MM |
Customer Reference | |
Detailed Description | 2 Position Terminal Block Header, Female Sockets 0.200" (5.08mm) Vertical Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | * | |
Packaging | Tray | |
Part Status | Active | |
Type | Header, Female Sockets | |
Number of Positions | 2 | |
Positions Per Level | 2 | |
Number of Levels | 2 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Through Hole | |
Current - IEC | 12A | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-2.5mm² | |
Color | Green, Orange | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Assembly Kit (2 pieces) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | - | |
Insulation Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 8,39900 Kč | 83,99 Kč |
| 30 | 7,55933 Kč | 226,78 Kč |
| 50 | 6,92940 Kč | 346,47 Kč |
| 100 | 6,29940 Kč | 629,94 Kč |
| 200 | 5,87945 Kč | 1 175,89 Kč |
| Unit Price without VAT: | 8,39900 Kč |
|---|---|
| Unit Price with VAT: | 10,16279 Kč |


