Pushbutton Switch SPDT Standard Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-0120-00

DigiKey Part Number
78-50-0120-00-ND
Manufacturer
Manufacturer Product Number
50-0120-00
Description
J977-8 MINI FLAT PAK SWITCH W/ S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
Switch Function
On-On-Off
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Plunger
Color - Actuator/Cap
Blue
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 860
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
131,29000 Kč31,29 Kč
1027,06600 Kč270,66 Kč
2525,51680 Kč637,92 Kč
5024,41220 Kč1 220,61 Kč
10023,35610 Kč2 335,61 Kč
25022,02272 Kč5 505,68 Kč
50021,06436 Kč10 532,18 Kč
1 00020,14611 Kč20 146,11 Kč
Manufacturers Standard Package
Unit Price without VAT:31,29000 Kč
Unit Price with VAT:37,86090 Kč