
50-0101-00 | |
|---|---|
DigiKey Part Number | 78-50-0101-00-ND |
Manufacturer | |
Manufacturer Product Number | 50-0101-00 |
Description | SWITCH PUSH SPST 0.5A 12V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Round, Button, Flush | |
Color - Actuator/Cap | Black | |
Termination Style | PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 63,93900 Kč | 639,39 Kč |
| 25 | 60,29800 Kč | 1 507,45 Kč |
| 50 | 57,68160 Kč | 2 884,08 Kč |
| 100 | 55,17220 Kč | 5 517,22 Kč |
| 250 | 52,01792 Kč | 13 004,48 Kč |
| 500 | 49,74804 Kč | 24 874,02 Kč |
| 1 000 | 47,57307 Kč | 47 573,07 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |


