Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-0041-00

DigiKey Part Number
529PB-ND
Manufacturer
Manufacturer Product Number
50-0041-00
Description
SWITCH PUSH SPDT 0.5A 14V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Off-On
Current Rating (Amps)
500mA (DC)
Voltage Rating - DC
14 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,01000 Kč38,01 Kč
1032,77800 Kč327,78 Kč
2530,90920 Kč772,73 Kč
5029,56940 Kč1 478,47 Kč
10028,28640 Kč2 828,64 Kč
25026,67164 Kč6 667,91 Kč
Unit Price without VAT:38,01000 Kč
Unit Price with VAT:45,99210 Kč