
40-4818-00 | |
|---|---|
DigiKey Part Number | 568PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4818-00 |
Description | SWITCH PUSH SPST-NO 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 87,64600 Kč | 876,46 Kč |
| 25 | 82,64800 Kč | 2 066,20 Kč |
| 50 | 79,05740 Kč | 3 952,87 Kč |
| 100 | 75,62010 Kč | 7 562,01 Kč |
| 250 | 71,29240 Kč | 17 823,10 Kč |
| 500 | 68,17756 Kč | 34 088,78 Kč |
| 1 000 | 65,19396 Kč | 65 193,96 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |







