Pushbutton Switch SPST Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-3438-02

DigiKey Part Number
537PB-ND
Manufacturer
Manufacturer Product Number
40-3438-02
Description
SWITCH PUSHBUTTON SPST 5A 14V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-On
Current Rating (Amps)
5A (DC)
Voltage Rating - DC
14 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 121
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,08000 Kč212,08 Kč
10183,10300 Kč1 831,03 Kč
25172,64560 Kč4 316,14 Kč
50165,13240 Kč8 256,62 Kč
100157,93020 Kč15 793,02 Kč
300147,13020 Kč44 139,06 Kč
500142,35216 Kč71 176,08 Kč
1 000136,10547 Kč136 105,47 Kč
Manufacturers Standard Package
Unit Price without VAT:212,08000 Kč
Unit Price with VAT:256,61680 Kč