



40-2386-00 | |
|---|---|
DigiKey Part Number | 505PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-2386-00 |
Description | SWITCH PUSHBUTTON SPST 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,61000 Kč | 50,61 Kč |
| 10 | 43,63400 Kč | 436,34 Kč |
| 25 | 41,15600 Kč | 1 028,90 Kč |
| 50 | 39,36700 Kč | 1 968,35 Kč |
| 100 | 37,65780 Kč | 3 765,78 Kč |
| 250 | 35,50760 Kč | 8 876,90 Kč |
| 500 | 33,96006 Kč | 16 980,03 Kč |
| 1 000 | 32,47719 Kč | 32 477,19 Kč |
| Unit Price without VAT: | 50,61000 Kč |
|---|---|
| Unit Price with VAT: | 61,23810 Kč |











