



40-1672-02 | |
|---|---|
DigiKey Part Number | 501PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-1672-02 |
Description | SWITCH PUSHBUTTON SPST 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Switch Function Off-On |
Mfr | Current Rating (Amps) 2A (DC) |
Series | Voltage Rating - DC 14 V |
Packaging Bulk | Actuator Type Round, Plunger |
Part Status Active | Actuator Marking No Marking |
Mounting Type Panel Mount, Rear | Color - Actuator/Cap Red |
Type Standard | Termination Style Quick Connect - 0.110" (2.8mm) |
Circuit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,80000 Kč | 43,80 Kč |
| 10 | 37,85300 Kč | 378,53 Kč |
| 25 | 35,69640 Kč | 892,41 Kč |
| 50 | 34,14880 Kč | 1 707,44 Kč |
| 100 | 32,66600 Kč | 3 266,60 Kč |
| 250 | 30,80192 Kč | 7 700,48 Kč |
| 500 | 29,45964 Kč | 14 729,82 Kč |
| 1 000 | 28,17411 Kč | 28 174,11 Kč |
| Unit Price without VAT: | 43,80000 Kč |
|---|---|
| Unit Price with VAT: | 52,99800 Kč |







