



ZNDP-40V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-40V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-40V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| 25 | 6,00560 Kč | 150,14 Kč |
| 50 | 5,71560 Kč | 285,78 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 250 | 5,10000 Kč | 1 275,00 Kč |
| 700 | 4,74194 Kč | 3 319,36 Kč |
| 1 400 | 4,51532 Kč | 6 321,45 Kč |
| 2 800 | 4,29971 Kč | 12 039,19 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




