ZMR-02 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 24 228
Unit Price: 6,30000 Kč
Datasheet
Image for ZMR-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMR-02

DigiKey Part Number
ZMR-02-ND
Manufacturer
Manufacturer Product Number
ZMR-02
Description
CONN PLUG HSG 2POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
-
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-25°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0001,43427 Kč2 868,54 Kč
Manufacturers Standard Package
Unit Price without VAT:1,43427 Kč
Unit Price with VAT:1,73547 Kč