
ZLR-02V | |
|---|---|
DigiKey Part Number | 455-ZLR-02V-ND |
Manufacturer | |
Manufacturer Product Number | ZLR-02V |
Description | ZL HOUSING (ZLR) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50504 Kč | 1 252,52 Kč |
| Unit Price without VAT: | 2,50504 Kč |
|---|---|
| Unit Price with VAT: | 3,03110 Kč |



