Image for YRS-036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YRS-036

DigiKey Part Number
YRS-036-ND
Manufacturer
Manufacturer Product Number
YRS-036
Description
HAND CRIMPING TOOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool SJN-002PT-0.9
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
SJN-002PT-0.9
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135 055,41000 Kč35 055,41 Kč
Manufacturers Standard Package
Unit Price without VAT:35 055,41000 Kč
Unit Price with VAT:42 417,04610 Kč