
YRF-880 | |
---|---|
DigiKey Part Number | YRF-880-ND |
Manufacturer | |
Manufacturer Product Number | YRF-880 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 16-20 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31 465,17000 Kč | 31 465,17 Kč |
Unit Price without VAT: | 31 465,17000 Kč |
---|---|
Unit Price with VAT: | 38 072,85570 Kč |