
YRF-1120 | |
|---|---|
DigiKey Part Number | YRF-1120-ND |
Manufacturer | |
Manufacturer Product Number | YRF-1120 |
Description | HAND CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Ratcheting Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Active | Base Product Number |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 32 215,76000 Kč | 64 431,52 Kč |
| Unit Price without VAT: | 32 215,76000 Kč |
|---|---|
| Unit Price with VAT: | 38 981,06960 Kč |


