
YNT-1614 | |
|---|---|
DigiKey Part Number | YNT-1614-ND |
Manufacturer | |
Manufacturer Product Number | YNT-1614 |
Description | TOOL HAND CRIMPER 14-16AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Quick Connects Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Quick Connects Terminals | |
Wire Gauge or Range - AWG | 14-16 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 139,07000 Kč | 14 139,07 Kč |
| Unit Price without VAT: | 14 139,07000 Kč |
|---|---|
| Unit Price with VAT: | 17 108,27470 Kč |


