cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YLS-08V

DigiKey Part Number
YLS-08V-ND
Manufacturer
Manufacturer Product Number
YLS-08V
Description
WIRE TO WIRE CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Retainer For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Retainer
Number of Positions
8
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,96492 Kč1 964,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1,96492 Kč
Unit Price with VAT:2,37755 Kč