
YC-520 | |
|---|---|
DigiKey Part Number | YC-520-ND |
Manufacturer | |
Manufacturer Product Number | YC-520 |
Description | TOOL HAND FOR SYF/M-01T-P0.5A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 20-26 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 690,62000 Kč | 14 690,62 Kč |
| Unit Price without VAT: | 14 690,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 775,65020 Kč |


