
YC-390R | |
|---|---|
DigiKey Part Number | YC-390R-ND |
Manufacturer | |
Manufacturer Product Number | YC-390R |
Description | HAND TOOL FOR SZF/M-01T-P0.7 CRI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 222,37000 Kč | 17 222,37 Kč |
| Unit Price without VAT: | 17 222,37000 Kč |
|---|---|
| Unit Price with VAT: | 20 839,06770 Kč |


