
YC-350 | |
|---|---|
DigiKey Part Number | YC-350-ND |
Manufacturer | |
Manufacturer Product Number | YC-350 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Terminals |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 871,62000 Kč | 14 871,62 Kč |
| 5 | 13 785,94200 Kč | 68 929,71 Kč |
| 10 | 13 343,64100 Kč | 133 436,41 Kč |
| Unit Price without VAT: | 14 871,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 994,66020 Kč |


