Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC-203

DigiKey Part Number
YC-203-ND
Manufacturer
Manufacturer Product Number
YC-203
Description
TOOL HAND CRIMPER 16-20AWG SIDE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
16-20 AWG
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 690,62000 Kč14 690,62 Kč
513 618,12600 Kč68 090,63 Kč
1013 181,20100 Kč131 812,01 Kč
Manufacturers Standard Package
Unit Price without VAT:14 690,62000 Kč
Unit Price with VAT:17 775,65020 Kč