
YC-202 | |
|---|---|
DigiKey Part Number | YC-202-ND |
Manufacturer | |
Manufacturer Product Number | YC-202 |
Description | HAND TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 690,62000 Kč | 14 690,62 Kč |
| Unit Price without VAT: | 14 690,62000 Kč |
|---|---|
| Unit Price with VAT: | 17 775,65020 Kč |




