XMAR-04VF-E(N) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,50246 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,12828 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 885
Unit Price: 2,73000 Kč
Datasheet
4 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XMAR-04VF-E(N)

DigiKey Part Number
455-2582-ND
Manufacturer
Manufacturer Product Number
XMAR-04VF-E(N)
Description
CONN RCPT HSG 4POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Blue 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Blue
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Male Pin
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XMAR-04VF-RJST Sales America Inc.0455-2596-ND3,50246 KčParametric Equivalent
XMAR-04VF-SJST Sales America Inc.0455-2589-ND3,12828 KčParametric Equivalent
RM25-04MJAM8854285-RM25-04M-ND2,73000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,34960 Kč1 674,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34960 Kč
Unit Price with VAT:4,05302 Kč