
XLP-12V(P) | |
|---|---|
DigiKey Part Number | 455-XLP-12V(P)-ND |
Manufacturer | |
Manufacturer Product Number | XLP-12V(P) |
Description | XL HOUSING (XLP) |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.228" (5.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,76555 Kč | 1 353,11 Kč |
| Unit Price without VAT: | 6,76555 Kč |
|---|---|
| Unit Price with VAT: | 8,18632 Kč |


