
XARR-02VF-WGT4 | |
---|---|
DigiKey Part Number | 455-XARR-02VF-WGT4-ND |
Manufacturer | |
Manufacturer Product Number | XARR-02VF-WGT4 |
Description | XA RECEPTACLE HOUSING (WIRE TO W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 2,95703 Kč | 2 957,03 Kč |
Unit Price without VAT: | 2,95703 Kč |
---|---|
Unit Price with VAT: | 3,57801 Kč |