
XAFS-04V-S | |
|---|---|
DigiKey Part Number | 455-3825-ND |
Manufacturer | |
Manufacturer Product Number | XAFS-04V-S |
Description | RETAINER XAF POS 2.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For XAF Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Retainer | |
Number of Positions | 4 | |
For Use With/Related Products | XAF Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 5,26400 Kč | 52,64 Kč |
| 25 | 4,93520 Kč | 123,38 Kč |
| 50 | 4,69380 Kč | 234,69 Kč |
| 100 | 4,47120 Kč | 447,12 Kč |
| 250 | 4,18948 Kč | 1 047,37 Kč |
| 500 | 3,98934 Kč | 1 994,67 Kč |
| 1 000 | 3,79876 Kč | 3 798,76 Kč |
| 3 000 | 3,51517 Kč | 10 545,51 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |


