
XADR-10V | |
|---|---|
DigiKey Part Number | 455-XADR-10V-ND |
Manufacturer | |
Manufacturer Product Number | XADR-10V |
Description | XAD RECEPTACLE HOUSING (WIRE TO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.098" (2.50mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,02834 Kč | 7 014,17 Kč |
| Unit Price without VAT: | 14,02834 Kč |
|---|---|
| Unit Price with VAT: | 16,97429 Kč |


