
WPJT-02V-1-S | |
|---|---|
DigiKey Part Number | 455-WPJT-02V-1-S-ND |
Manufacturer | |
Manufacturer Product Number | WPJT-02V-1-S |
Description | WPJ TAB HOUSING (WIRE TO WIRE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Tab | Operating Temperature -25°C ~ 85°C |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,95762 Kč | 2 478,81 Kč |
| Unit Price without VAT: | 4,95762 Kč |
|---|---|
| Unit Price with VAT: | 5,99872 Kč |

