
WC-244 | |
|---|---|
DigiKey Part Number | WC-244-ND |
Manufacturer | |
Manufacturer Product Number | WC-244 |
Description | CRIMP TOOL FOR SPH-001T-P0.5L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 406,32000 Kč | 11 406,32 Kč |
| Unit Price without VAT: | 11 406,32000 Kč |
|---|---|
| Unit Price with VAT: | 13 801,64720 Kč |


