
WC-203 | |
|---|---|
DigiKey Part Number | WC-203-ND |
Manufacturer | |
Manufacturer Product Number | WC-203 |
Description | TOOL HAND CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - mm² | 0.50mm², 0.75mm² and 1.25mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 000,99000 Kč | 12 000,99 Kč |
| Unit Price without VAT: | 12 000,99000 Kč |
|---|---|
| Unit Price with VAT: | 14 521,19790 Kč |



