
WC-110P FLAP LOCATOR | |
|---|---|
DigiKey Part Number | 455-WC-110PFLAPLOCATOR-ND |
Manufacturer | |
Manufacturer Product Number | WC-110P FLAP LOCATOR |
Description | TOOL FLAP LOCATOR WC-110 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for WC-110 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | WC-110 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 075,73000 Kč | 1 075,73 Kč |
| 5 | 997,11200 Kč | 4 985,56 Kč |
| 10 | 965,02600 Kč | 9 650,26 Kč |
| 25 | 924,23120 Kč | 23 105,78 Kč |
| Unit Price without VAT: | 1 075,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 301,63330 Kč |




