Parametric Equivalent
Parametric Equivalent

VHR-2N-WGE1 | |
|---|---|
DigiKey Part Number | 455-VHR-2N-WGE1-ND |
Manufacturer | |
Manufacturer Product Number | VHR-2N-WGE1 |
Description | VH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHR-2N | JST Sales America Inc. | 91 302 | 455-VHR-2N-ND | 0,08000 Kč | Parametric Equivalent |
| VHR-2N-BK | JST Sales America Inc. | 0 | 455-VHR-2N-BK-ND | 0,05023 Kč | Parametric Equivalent |
| VHR-2N-BL | JST Sales America Inc. | 0 | 455-VHR-2N-BL-ND | 0,05475 Kč | Parametric Equivalent |
| VHR-2N-D | JST Sales America Inc. | 0 | 455-VHR-2N-D-ND | 0,05023 Kč | Parametric Equivalent |
| VHR-2N-M | JST Sales America Inc. | 0 | 455-VHR-2N-M-ND | 0,05023 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,40267 Kč | 1 402,67 Kč |
| Unit Price without VAT: | 1,40267 Kč |
|---|---|
| Unit Price with VAT: | 1,69723 Kč |





