
SZH-002GU-P0.5 | |
|---|---|
DigiKey Part Number | 455-SZH-002GU-P0.5-ND |
Manufacturer | |
Manufacturer Product Number | SZH-002GU-P0.5 |
Description | ZH CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Type Stamped |
Manufacturer JST Sales America Inc. | Pin or Socket Socket |
Series | Contact Termination Crimp |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 1,06505 Kč | 13 845,65 Kč |
| Unit Price without VAT: | 1,06505 Kč |
|---|---|
| Unit Price with VAT: | 1,28871 Kč |

